857-056-542-207

Heilind Number:EDA857-056-542-207
Manufacturer:EDAC
Manufacturer Number:857-056-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-542-207

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows and 56 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Its straight mount orientation further enhances ease of installation, making it a must-have component for your connectivity needs. Elevate your design with this essential connector, a standout choice in our extensive range of PCB connectors.