857-056-542-212

Heilind Number:EDA857-056-542-212
Manufacturer:EDAC
Manufacturer Number:857-056-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-542-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers reliable power transmission for up to 56 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.