857-056-555-201

Heilind Number:EDA857-056-555-201
Manufacturer:EDAC
Manufacturer Number:857-056-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while maintaining a sleek black finish. With a 5A amperage rating and copper alloy contacts, it guarantees secure power transmission. Featuring two rows and 56 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industrial settings. Trust in this connector for seamless and efficient data transmission in your electronic designs.