857-056-555-202

Heilind Number:EDA857-056-555-202
Manufacturer:EDAC
Manufacturer Number:857-056-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-555-202

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 56 positions each, it offers ample connectivity for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Available in sleek black, this connector not only delivers superior functionality but also adds a touch of sophistication to your PCB design. Elevate your electronic projects with this essential component.