857-056-556-201

Heilind Number:EDA857-056-556-201
Manufacturer:EDAC
Manufacturer Number:857-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-201

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 56 positions, it offers versatile connectivity options for your PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Its sleek black design adds a touch of sophistication to your electronic assemblies, while the straight mount orientation makes installation a breeze. Elevate your PCB connections with this high-quality component, a must-have in any engineer's toolkit.