857-056-556-202

Heilind Number:EDA857-056-556-202
Manufacturer:EDAC
Manufacturer Number:857-056-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-202

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for high-performance applications. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity in your PCB setup. The 56 copper alloy contact positions allow for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.