857-056-556-203

Heilind Number:EDA857-056-556-203
Manufacturer:EDAC
Manufacturer Number:857-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 5A amperage rating, it's perfect for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, you can trust in its resilience. Ideal for a variety of projects, from industrial machinery to telecommunications, this Card Edge Connector is a must-have for any electronics enthusiast or professional.