857-056-556-208

Heilind Number:EDA857-056-556-208
Manufacturer:EDAC
Manufacturer Number:857-056-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 56 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Whether for industrial or commercial applications, this connector is a must-have for your PCB setup.