857-056-556-212

Heilind Number:EDA857-056-556-212
Manufacturer:EDAC
Manufacturer Number:857-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 56 positions, it offers ample connectivity for your projects. The contact material is durable Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your board-to-board PCB connections. Its straight mount orientation makes installation easy and efficient. Upgrade your connectivity solutions with this high-quality component.