857-056-558-201

Heilind Number:EDA857-056-558-201
Manufacturer:EDAC
Manufacturer Number:857-056-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a double-row configuration and a total of 56 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. The right-angle mount orientation further facilitates installation, making it a versatile choice for a range of projects. Upgrade your board-to-board connections with this high-performance connector, setting new standards for reliability and efficiency.