857-056-558-207

Heilind Number:EDA857-056-558-207
Manufacturer:EDAC
Manufacturer Number:857-056-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-558-207

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity in demanding environments. With two rows and a total of 56 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for right-angle mounting, it's versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.