857-056-558-208

Heilind Number:EDA857-056-558-208
Manufacturer:EDAC
Manufacturer Number:857-056-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-558-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With a pitch of .156 inches and two rows of 56 positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Trust in this black-colored connector to deliver a high amperage of 5A, making it ideal for power and data transmission. Elevate your connectivity solutions with this essential component.