857-056-559-201

Heilind Number:EDA857-056-559-201
Manufacturer:EDAC
Manufacturer Number:857-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-559-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 56 positions, it offers reliable and efficient signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.