857-056-559-207

Heilind Number:EDA857-056-559-207
Manufacturer:EDAC
Manufacturer Number:857-056-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-559-207

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a two-row layout and a total of 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Trust in this connector for seamless board-to-board connections in your electronic applications.