857-056-559-208

Heilind Number:EDA857-056-559-208
Manufacturer:EDAC
Manufacturer Number:857-056-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-559-208

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a dual-row layout and 56 positions, it offers ample connectivity potential for your PCB applications. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Its right-angle mount orientation and .156-inch pitch facilitate seamless integration, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential component for your next project, a standout in our extensive range of high-quality PCB connectors.