857-056-559-212

Heilind Number:EDA857-056-559-212
Manufacturer:EDAC
Manufacturer Number:857-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-559-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Engineered with precision, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With a double-row configuration and 56 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Trust in its quality and craftsmanship to enhance the performance of your board-to-board connections.