857-056-560-201

Heilind Number:EDA857-056-560-201
Manufacturer:EDAC
Manufacturer Number:857-056-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a double-row design offering 56 positions and a pitch of .156 inches, it facilitates secure board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for industrial and electronic applications. Upgrade your setup with this Black Card Edge Connector and experience seamless connectivity like never before.