857-058-400-202

Heilind Number:EDA857-058-400-202
Manufacturer:EDAC
Manufacturer Number:857-058-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-400-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With two rows of contacts and a total of 58 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation adds to its convenience of use. Elevate your electronic designs with this high-quality Card Edge Connector.