857-058-400-212

Heilind Number:EDA857-058-400-212
Manufacturer:EDAC
Manufacturer Number:857-058-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-400-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety in operation. With a 5 A amperage rating and copper alloy contact material, you can trust in reliable power transmission. Boasting two rows and a total of 58 positions, this connector offers ample connectivity options for your PCB needs. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in our connector for seamless board-to-board connectivity that stands the test of time.