857-058-420-212

Heilind Number:EDA857-058-420-212
Manufacturer:EDAC
Manufacturer Number:857-058-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-420-212

Detailed Description

Enhance your high-temp connection needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With two rows of 58 copper alloy contacts, it offers a secure and efficient interface for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operable within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in industries such as automotive, aerospace, and telecommunications. Stay ahead of the curve with this premium connector, delivering high-speed connectivity and uncompromising performance.