857-058-422-212

Heilind Number:EDA857-058-422-212
Manufacturer:EDAC
Manufacturer Number:857-058-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-422-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 58 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, providing a secure link for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring efficient and durable PCB connections. Elevate your connectivity solutions with this essential component.