857-058-424-201

Heilind Number:EDA857-058-424-201
Manufacturer:EDAC
Manufacturer Number:857-058-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-424-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this connector boasts a sleek black design and is capable of handling up to 5A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in high-temperature environments ranging from -40 to 105°C. With two rows and 58 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures optimal signal transmission, while the .156" pitch and .2" row spacing provide efficient PCB integration. Whether you require straight mount orientation for streamlined assembly or a secure connection, this connector is the perfect choice for your board-to-board PCB connections. Trust in its quality and performance to meet your connectivity needs seamlessly.