857-058-424-207

Heilind Number:EDA857-058-424-207
Manufacturer:EDAC
Manufacturer Number:857-058-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-424-207

Detailed Description

Upgrade your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a double-row configuration and 58 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial projects. Elevate your connectivity game with this essential component.