857-058-424-212

Heilind Number:EDA857-058-424-212
Manufacturer:EDAC
Manufacturer Number:857-058-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-424-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With 58 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive environments. Elevate your connectivity solutions with this essential component.