857-058-440-203

Heilind Number:EDA857-058-440-203
Manufacturer:EDAC
Manufacturer Number:857-058-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-440-203

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a durable copper alloy contact material, it ensures reliable power transmission up to 5A. The connector offers two rows with a total of 58 positions, allowing for efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this straight mount orientation connector for seamless integration into your system. Trust in its quality and durability for your PCB connectivity needs.