857-058-442-201

Heilind Number:EDA857-058-442-201
Manufacturer:EDAC
Manufacturer Number:857-058-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-442-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With two rows of contact points made from Copper Alloy, it offers secure and efficient power transmission, with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions allow for versatile connectivity options. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance electronic setups. Explore our full range of connectors for all your PCB connectivity needs.