857-058-442-203

Heilind Number:EDA857-058-442-203
Manufacturer:EDAC
Manufacturer Number:857-058-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-442-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector ensures reliable power transmission with a 5A amperage rating. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 58 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.