857-058-442-207

Heilind Number:EDA857-058-442-207
Manufacturer:EDAC
Manufacturer Number:857-058-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-442-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 58 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.