857-058-442-208

Heilind Number:EDA857-058-442-208
Manufacturer:EDAC
Manufacturer Number:857-058-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-442-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With two rows and 58 positions, it offers ample connectivity options for your system. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Choose this black connector for efficient and secure board-to-board connections in your project.