857-058-442-212

Heilind Number:EDA857-058-442-212
Manufacturer:EDAC
Manufacturer Number:857-058-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for durability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in harsh operating conditions. With a dual-row configuration and 58 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high temperature tolerance. Its straight mount orientation further enhances versatility, making it suitable for various electronic devices. Trust in the quality and reliability of our Card Edge Connector to meet your PCB connectivity needs with precision.