857-058-455-207

Heilind Number:EDA857-058-455-207
Manufacturer:EDAC
Manufacturer Number:857-058-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With a 5A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows and a total of 58 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing enable precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connectivity in your projects.