857-058-455-208

Heilind Number:EDA857-058-455-208
Manufacturer:EDAC
Manufacturer Number:857-058-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-455-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a dual-row configuration and a total of 58 positions, this connector offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB layout. Whether for industrial machinery or telecommunications equipment, this straight-mount connector is a versatile solution for your board-to-board connection needs. Trust in its 5A amperage rating and robust construction to deliver consistent performance, even in the harshest conditions. Elevate your connectivity standards with this essential component.