857-058-456-207

Heilind Number:EDA857-058-456-207
Manufacturer:EDAC
Manufacturer Number:857-058-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-456-207

Detailed Description

Elevate your high-temperature PCB connections with this black Card Edge Connector. Designed for efficiency and durability, it features a 2-row configuration with 58 positions, suitable for a variety of applications. The UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance connector.