857-058-456-208

Heilind Number:EDA857-058-456-208
Manufacturer:EDAC
Manufacturer Number:857-058-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-456-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 58 positions, with a pitch and row spacing of .156 and .2 inches respectively, offer seamless integration into your PCB setup. Operating effortlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in its straight mount orientation for a secure fit, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.