857-058-458-201

Heilind Number:EDA857-058-458-201
Manufacturer:EDAC
Manufacturer Number:857-058-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered for durability and performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of 58 positions, it ensures efficient data transmission in your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it seamlessly integrates into your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity game today.