857-058-458-202

Heilind Number:EDA857-058-458-202
Manufacturer:EDAC
Manufacturer Number:857-058-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-458-202

Detailed Description

Enhance your electronics with this High Temp Card Edge Connector in sleek black. Perfect for high-performance applications, it boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, offering a pitch of .156 inches and row spacing of .2 inches, it ensures efficient connectivity. Featuring 58 positions, this connector is ideal for board-to-board PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity with this essential component.