857-058-458-203

Heilind Number:EDA857-058-458-203
Manufacturer:EDAC
Manufacturer Number:857-058-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-458-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation even in high-temperature conditions. With a double row configuration and 58 positions, it offers ample connectivity options for your application. The contact material is high-quality Copper Alloy, providing excellent conductivity and durability. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Whether you're working in industrial settings or harsh outdoor conditions, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its robust construction and superior performance for seamless board-to-board connections. Elevate your electronic designs with this essential component.