857-058-458-208

Heilind Number:EDA857-058-458-208
Manufacturer:EDAC
Manufacturer Number:857-058-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-458-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures. With a current rating of 5 A, it offers efficient power delivery for your electronic devices. Its two-row design with 58 positions allows for versatile connections, while the copper alloy contacts ensure optimal conductivity. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.