857-058-459-201

Heilind Number:EDA857-058-459-201
Manufacturer:EDAC
Manufacturer Number:857-058-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-459-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures reliable performance in demanding environments. With an amperage rating of 5 A, it delivers robust power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability. Featuring two rows and 58 positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch ensure efficient signal transfer. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB connectivity with this essential component.