857-058-459-203

Heilind Number:EDA857-058-459-203
Manufacturer:EDAC
Manufacturer Number:857-058-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to last. Featuring two rows for secure connectivity, it boasts 58 positions and a pitch of .156 inches for efficient data transfer. The copper alloy contact material ensures a stable connection, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its high amperage rating of 5A and robust construction for seamless performance in your projects.