857-058-459-207

Heilind Number:EDA857-058-459-207
Manufacturer:EDAC
Manufacturer Number:857-058-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-459-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at temperatures ranging from -40 to 105 °C. Featuring two rows of 58 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the right angle mount orientation allows for easy installation. With a current rating of 5 A and a pitch of .156 in, this connector is perfect for high-speed data transmission. Upgrade your board-to-board connections with this versatile and robust component.