857-058-459-208

Heilind Number:EDA857-058-459-208
Manufacturer:EDAC
Manufacturer Number:857-058-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-459-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With two rows of 58 copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches streamline connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its quality and precision for seamless board-to-board connections.