857-058-459-212

Heilind Number:EDA857-058-459-212
Manufacturer:EDAC
Manufacturer Number:857-058-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-459-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With two rows of 58 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring robust and efficient board-to-board connections. Elevate your connectivity game with this essential component.