857-058-460-201

Heilind Number:EDA857-058-460-201
Manufacturer:EDAC
Manufacturer Number:857-058-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-460-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and 58 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating suitable for various applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project requiring secure and high-speed data transfer. Elevate your connectivity solutions with this essential component.