857-058-460-204

Heilind Number:EDA857-058-460-204
Manufacturer:EDAC
Manufacturer Number:857-058-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-460-204

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows and a total of 58 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component.