857-058-460-207

Heilind Number:EDA857-058-460-207
Manufacturer:EDAC
Manufacturer Number:857-058-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-460-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and reliability, this black connector boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient performance even in harsh environments. With two rows and 58 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Whether for industrial or consumer use, trust in this straight-mount Card Edge Connector for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.