857-058-460-212

Heilind Number:EDA857-058-460-212
Manufacturer:EDAC
Manufacturer Number:857-058-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-460-212

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in sleek black. Designed for optimal performance, it boasts a low amperage of 5 A, perfect for various electronic applications. The durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability, even in challenging environments. With two rows and a total of 58 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB assembly with this essential component.