857-058-522-201

Heilind Number:EDA857-058-522-201
Manufacturer:EDAC
Manufacturer Number:857-058-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-522-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 5 A. Featuring two rows of 58 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 5 A. Featuring two rows of 58 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.