857-058-522-203

Heilind Number:EDA857-058-522-203
Manufacturer:EDAC
Manufacturer Number:857-058-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-522-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission with an amperage rating of 5 A. With two rows and 58 positions spaced at .156 inches, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in our connector's quality craftsmanship to deliver exceptional performance in your electronic designs.