857-058-522-207

Heilind Number:EDA857-058-522-207
Manufacturer:EDAC
Manufacturer Number:857-058-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-522-207

Detailed Description

Upgrade your high-temp card edge connections with this rugged and reliable connector. Designed for durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows and 58 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this straight-mount connector for efficient and secure board-to-board connections.